TE Connectivity SDT-S-124DMR000 Relay General Purpose SPDT 16A 24VDC

MPN
SDT-S-124DMR000
Order Code
13-8378
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity SDT-S-124DMR000 is a general-purpose relay with a Single Pole Double Throw (SPDT) configuration.

It can handle a current of 16A and operates on 24VDC.

This relay is ideal for switching applications in industrial and automotive systems.

Its robust construction ensures reliable performance in various control circuits.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Current 22.49mA
Coil Resistance 1.07KOhm
Coil Suppression Diode No
Contact Arrangement SPST-NO
Contact Form 1 Form A
DC Coil Voltage 24v
Maximum AC Switching Voltage 250v
Maximum DC Switching Voltage 30v
Maximum Operating Temperature 70°C
Maximum Pick-Up Voltage 18VDC
Maximum Switching Current 10a
Minimum Dropout Voltage 2.4VDC
Minimum Operating Temperature -30°C
Mounting Through Hole
Number of Terminals 4
Operate Time 15ms
Push to Test Button No
Relay Construction Non-Latching
Termination Style PC Pin
Type Relay

Reviews

Be the first to submit a review

Trustpilot