TE Connectivity SDT-S-112DMR000 General Purpose Relay SPST-NO 12VDC 30A

MPN
SDT-S-112DMR000
Order Code
13-8372
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
125+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity SDT-S-112DMR000 is a general-purpose relay with SPST-NO contact configuration.

It operates on 12VDC and is capable of handling up to 30A of current.

This relay is ideal for automotive and industrial applications where reliable switching is required.

Its robust design ensures longevity and dependable performance in demanding environments.


Coil Voltage 12V DC
Contact Configuration SPST (to be defined)
Switching Current 30A
Coil Current 45mA
Coil Power 600mW
Coil Resistance 266r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 10a
Contact Material Tin, Silver
Contact Voltage Rating (DC) 30v
Height 0.984inch
Length 24.0mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -30°C
Mount Through Hole
Operate Time 15ms
Package Quantity 1000
Packaging Tray
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series SDT-R, OEG
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.388oz
Width 10.0mm

Reviews

Be the first to submit a review

Trustpilot