TE Connectivity S01-01-R Solder Sleeves Shield Tubing Heat Shrink 1-1mm

MPN
S01-01-R
Order Code
15-8338
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 30/11/2026

TE Connectivity's S01-01-R is a solder sleeve designed for efficient heat shrink tubing applications.

It features reliable shielding and efficient electrical connections in 1-1 mm wiring.

This product is ideal for aerospace, automotive, and telecommunications industries.

Its main attributes include durability and ease of installation.


Length 0.65inch
Colour Blue, Clear
Body Material Polyvinylidene
Diameter 0.105inch
ELV Non-Compliant
Insulation Material PVDF
Material PVDF
Maximum Operating Temperature 150°C
Military Standard M83519
Mount Cable
Orientation Straight
Package Quantity 100
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series S01
Termination Solder
Wire/Cable Diameter 6mm

Reviews

Be the first to submit a review

Trustpilot