TE Connectivity RZ03-1A4-D024 RZ03 Relay SPST 16A 24V General Purpose

Order Code:

15-6922

Brand: TE Connectivity MPN: RZ03-1A4-D024
Qty Unit Price (Ex VAT)
100+ £1.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
5,883 in stock, despatched in 5 working days

The TE Connectivity RZ03-1A4-D024 is a single pole single throw relay capable of handling 16 amperes at 24 volts.

It is a general-purpose relay commonly used in control panels and industrial automation systems.

The relay offers reliable switching and is designed for various applications requiring moderate power handling.

Its robust construction ensures consistent performance in demanding environments.


Coil Voltage 24V
Contact Configuration SPST (to be defined)
Switching Current 16A
Application(s) GENERAL PURPOSE
Coil Power 400mW
Coil Resistance 1.44kR
Contact Material Silver
Depth 12.7mm
Height 15.7
Lead Free Lead Free
Length 29
Life (Hours) 50Hour
Max Operating Temperature 85°C
Min Operating Temperature -40°C
Mount PCB
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Type Relay
Width 12.7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot