TE Connectivity RZ03-1A4-D005 General Purpose Relay 5V SPDT 8A 16-Pin

MPN
RZ03-1A4-D005
Order Code
15-7219
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
160+ £1.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Available to back orderBack order, lead time 4 months

TE Connectivity's RZ03-1A4-D005 is a general-purpose relay rated at 5V.

It features a single pole double throw (SPDT) configuration and an 8A switching capacity.

This 16-pin relay is suitable for various low-voltage applications.

Common uses include home automation systems, lighting control, and industrial equipment.


Contact Configuration 1CO (SPDT)
Application(s) GENERAL PURPOSE
Coil Current 83.33mA
Coil Power 420mW
Coil Resistance 60r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 16a
Contact Material Silver
Depth 12.7mm
Height 15.7
Length 29.0mm
Life (Hours) 50Hour
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PCB
Throw Configuration SPST
Type Relay

Reviews

Be the first to submit a review

Trustpilot