TE Connectivity RZ01-1C4-D024 Relay 1 Form C 24V 12A General Purpose

MPN
RZ01-1C4-D024
Order Code
15-7036
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 31 in stock

The TE Connectivity RZ01-1C4-D024 relay features a 1 Form C configuration and operates at 24V with a 12A current rating, making it suitable for various switching applications.

Its robust design ensures reliable performance in general-purpose tasks.

Typical applications include industrial equipment, HVAC systems, and automation controls.

The relay's versatility and dependable function make it an ideal choice for diverse electrical systems.


Coil Voltage 24V
Switching Current 12A
Coil Current 16.7mA
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver, Tin
Height 15.7
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot