TE Connectivity RZ01-1A4-D024 RZ Relay SPST-NO 16A 24VDC Coil

MPN
RZ01-1A4-D024
Order Code
15-7079
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £1.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack-order availability date - 02/11/2026

TE Connectivity's RZ01-1A4-D024 is a relay with a single pole, single throw normally open (SPST-NO) configuration.

It features a 24V DC coil and can handle currents up to 16A.

Typical applications include automotive, industrial, and heating equipment control systems.

This reliable component is designed for efficient electromechanical switching.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 16A
Application(s) GENERAL PURPOSE
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver
Depth 12.7mm
Height 15.7
Length 29.0mm
Life (Hours) 50Hour
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB
Reach SVHC Compliant Unknown
Termination PCB
Type Relay

Reviews

Be the first to submit a review

Trustpilot