TE Connectivity RZ01-1A4-D005 General Purpose Relay SPDT 5VDC 16A

MPN
RZ01-1A4-D005
Order Code
15-7057
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 6,500 in stock

The TE Connectivity RZ01-1A4-D005 is a general purpose relay with a single pole double throw (SPDT) configuration.

It operates at 5V DC and can handle a maximum current of 16A.

This relay is suitable for various applications including industrial control systems and automation.

The robust design ensures reliable performance in diverse environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) GENERAL PURPOSE
Coil Current 84mA
Coil Power 420mW
Coil Resistance 60r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 12a
Contact Material Silver
Depth 12.7mm
Height 15.7
Length 29.0mm
Life (Hours) 50Hour
Max Current Rating 12a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Packaging Bulk
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RZ, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Relay

Reviews

Be the first to submit a review

Trustpilot