TE Connectivity RY612024 Relay SPDT 8A 24VDC General Purpose

MPN
RY612024
Order Code
15-7208
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
60+ £8.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 820 in stock

The TE Connectivity RY612024 is a single pole double throw (SPDT) relay with an 8 ampere current rating.

This 24 VDC general purpose relay is suitable for a wide range of applications.

It is typically used in industrial controls, home appliances, and automation systems.

The compact design of the RY612024 ensures reliability and efficient performance in various environments.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Coil Current 10.2mA
Coil Resistance 2.35kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver, Gold
Depth 10.1mm
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Through Hole
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot