TE Connectivity RY612012 Relay 1 Form C SPDT Momentary Power Signal

MPN
RY612012
Order Code
15-7259
Country of Origin
Switzerland
Qty Unit Price (Ex VAT)
60+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's RY612012 relay is a single pole double throw (SPDT) device offering momentary operation.

It is suited for low to moderate power applications where precise signal control is needed.

The relay is often used in industrial and automotive systems for switching purposes.

Its compact design ensures ease of integration into various electronic systems.


Type Relay
Contact Configuration SPDT
Coil Resistance 627r
Length 28.5mm
Width 10.1mm
Height 12.3mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 19.2mA
Coil Power 220mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Gold
Current Rating 8a
DC Rated Voltage 12v
Depth 10.1mm
Dropout Voltage 1.2v
ELV Compliant
Lead Free Lead Free
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Package Quantity 20
Packaging Bulk
Power Consumption 220mW
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot