TE Connectivity RY612005 Relay SPDT 8A 5VDC 112Ohm Mini Relay

Order Code:

15-7068

Brand: TE Connectivity MPN: RY612005
Qty Unit Price (Ex VAT)
20+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 14 days

TE Connectivity RY612005 is a mini relay with a single pole double throw (SPDT) configuration.

It can handle a current of up to 8 amperes at a coil voltage of 5 volts direct current and has a resistance of 112 ohms.

This relay is commonly used for switching applications in electronic circuits and automotive systems.

Its compact size makes it ideal for use in small spaces where reliable performance is required.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Coil Current 44.6mA
Coil Power 300mW
Coil Resistance 112r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Plating Gold
Contact Voltage Rating (AC) 250v
Height 0.484inch
Lead Free Lead Free
Length 1.122inch
Max Operating Temperature 70°C
Min Operating Temperature -40°C
Mount Through Hole
Operate Time 9ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Switching Voltage 400v
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.282oz
Width 10.1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot