TE Connectivity RY531012 Relay 1 Form A SPST Momentary Power Signal

MPN
RY531012
Order Code
15-7180
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 900 in stock

The TE Connectivity RY531012 relay is a 1 Form A SPST momentary power signal component known for its reliable switching capability.

Its compact design ensures efficient operation in various electrical circuits.

Typical applications include industrial automation and control systems.

This relay is valued for its durability and dependable performance in demanding environments.


Type Relay
Contact Configuration SPST
Coil Resistance 627r
Length 28.5mm
Width 10.1mm
Height 12.3mm
Application(s) POWER
Coil Current 19.2mA
Coil Power 300mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 10.1mm
Dropout Voltage 1.2v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPST
Weight 0.282oz

Reviews

Be the first to submit a review

Trustpilot