TE Connectivity RY531005 Power Relay SPST-NO 8A 5VDC Mini

MPN
RY531005
Order Code
15-7206
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
100+ £2.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 4,040 in stock

TE Connectivity RY531005 is a power relay with a single-pole, single-throw normally open (SPST-NO) configuration.

It is rated for 8A and operates at 5V DC.

This mini relay is typically used in applications like domestic appliances and industrial control systems.

Its compact size makes it suitable for space-constrained environments.


Coil Voltage 5V DC
Contact Configuration SPST (to be defined)
Application(s) POWER
Coil Current 44.6mA
Coil Power 300mW
Coil Resistance 112r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 5v
Depth 10.1mm
Dropout Voltage 500mV
ELV Compliant
Height 0.484inch
Length 28.5mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Switching Voltage 400v
Termination PCB
Throw Configuration SPST
Type Relay
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot