TE Connectivity RY212012 Mini Relay SPDT 8A 12VDC 627Ohm

MPN
RY212012
Order Code
15-7226
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £8.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 120 in stock

TE Connectivity RY212012 is a mini relay with an SPDT configuration.

It operates at 12V DC with a coil resistance of 627 ohms and can handle up to 8A of current.

This relay is commonly used in automotive and industrial control applications.

It is suitable for switching small to moderate loads in various electrical circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 19.2mA
Coil Power 230mW
Coil Resistance 627r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Gold
Contact Plating Gold
Current Rating 8a
DC Rated Voltage 12v
Depth 10.1mm
ELV Compliant
Height 12.3
Length 28.5mm
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 9ms
Packaging Bulk
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot