TE Connectivity RY211048 Relay 12V DC SPDT PCB Mount 10A 250VAC

MPN
RY211048
Order Code
15-7020
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
80+ £4.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 1,420 in stock

TE Connectivity's RY211048 is a relay designed for printed circuit board mounting with a single pole double throw (SPDT) configuration.

It operates on a 12V DC coil and is capable of handling a maximum current of 10A at 250VAC.

This component is suitable for use in both industrial and consumer electronic devices, offering a reliable solution for switching applications.

Its compact design ensures easy integration into various electronic circuits.


Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 5.1mA
Coil Power 300mW
Coil Resistance 9.391kR
Coil Type Non-Latching
Coil Voltage (DC) 48v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 48v
Depth 10.1mm
Dropout Voltage 4.8v
ELV Compliant
Height 0.484inch
Length 28.5mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 9ms
Packaging Rail/Tube
Reach SVHC Compliant Yes
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot