TE Connectivity RY211024 General Purpose Relay SPDT 24VDC 30A

MPN
RY211024
Order Code
15-7105
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £3.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Available to back orderBack-order availability date - 05/10/2026

The TE Connectivity RY211024 is a general purpose relay with a single pole double throw configuration, suitable for 24VDC operations.

It can handle a current of up to 30A.

This relay is ideal for applications in industrial automation control and automotive systems.

Its robust design ensures reliable switching in circuit control tasks.


Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 30A
Application(s) POWER
Coil Current 10.2mA
Coil Resistance 2.35kR
Contact Material Silver
Depth 10.1mm
ELV Compliant
Height 12.3
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount PCB
Ratings IP54
Termination Through Hole
Type Relay
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot