TE Connectivity RY211012 Power Signal Relay 1 Form C SPDT Momentary

MPN
RY211012
Order Code
15-7159
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 530 in stock

TE Connectivity's RY211012 is a power signal relay with a single-pole double-throw (SPDT) configuration.

It features a 1 Form C contact type, offering momentary switching capabilities.

The relay is designed for applications such as automotive and industrial control systems.

It combines high performance with reliability for efficient signal transmission and control.


Type Relay
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 627r
Length 28.5mm
Width 10.1mm
Height 12.3mm
Application(s) POWER
Coil Current 19.2mA
Coil Power 220mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
DC Rated Voltage 12v
Depth 10.1mm
ELV Compliant
Max Current Rating 8a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Packaging Bulk
Ratings IP54
Relay Type General Purpose
RoHS Compliant Yes
Series RY, SCHRACK
Termination PC Pin
Throw Configuration SPDT

Reviews

Be the first to submit a review

Trustpilot