TE Connectivity RY211005 Relay General Purpose SPDT 8A 5VDC 112Ohm

MPN
RY211005
Order Code
15-6827
Country of Origin
China
Qty Unit Price (Ex VAT)
100+ £3.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 9,280 in stock

TE Connectivity's RY211005 is a general-purpose relay.

It features a single pole double throw (SPDT) contact configuration and can handle up to 8A.

The coil operates at 5VDC with a resistance of 112 ohms.

This relay is typically used in applications requiring reliable switching in appliances, lighting, and industrial equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 44.6mA
Coil Power 300mW
Coil Resistance 112r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 5v
Depth 10.1mm
Dropout Voltage 500mV
ELV Compliant
Height 0.484inch
Length 28.5mm
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 9ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RY, SCHRACK
Termination PCB
Throw Configuration SPDT
Type Relay
Weight 0.282oz
Width 10.1mm

Reviews

Be the first to submit a review

Trustpilot