TE Connectivity RTS3T024 Relay SPST 1 Form A Momentary

MPN
RTS3T024
Order Code
15-7070
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £10.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 360 in stock

The TE Connectivity RTS3T024 is a relay with a single pole single throw (SPST) configuration and 1 Form A contact.

It is designed for momentary applications which require brief circuit connections.

This relay is suitable for use in automotive systems, industrial control, and consumer electronics.

It features reliable switching performance and a compact design, making it ideal for space-constrained environments.


Contact Configuration SPST (to be defined)
Application(s) POWER
Coil Current 16.7mA
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 16a
Contact Material Tin, Silver
Depth 12.7mm
Flammability Rating UL94 V-0
Height 15.7
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 10ms
Packaging Rail/Tube
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT1, Inrush, SCHRACK
Termination PC Pin
Throw Configuration SPST
Type Relay

Reviews

Be the first to submit a review

Trustpilot