TE Connectivity RTS3LA12 General Purpose Relay 12A 3PDT 24VDC

Order Code:

15-7198

Brand: TE Connectivity MPN: RTS3LA12
Qty Unit Price (Ex VAT)
40+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
1,249 in stock, despatched in 5 working days

The TE Connectivity RTS3LA12 is a general purpose relay with a 12 ampere capacity and features a 3PDT contact arrangement.

It operates at 24 volts DC, providing reliable switching for a variety of uses.

This relay is suitable for industrial and automation applications where multiple circuit controls are needed.

Its robust design ensures stable performance in demanding environments.


Coil Voltage 24V DC
Contact Configuration 3CO (3PDT)
Switching Current 12A
Max Operating Temperature 85
Min Operating Temperature -10
Number of Terminals 7
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot