TE Connectivity RTE24524 General Purpose Relay SPST-NO 24VDC Coil 10A

MPN
RTE24524
Order Code
15-7275
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 1 in stock

TE Connectivity's RTE24524 is a general purpose relay with a SPST-NO contact configuration.

It features a 24VDC coil and a 10A current rating.

This relay is suitable for applications such as industrial control systems and automation equipment.

The RTE24524 is known for its reliable performance and durability in various electrical systems.


Coil Voltage 24V DC
Contact Configuration SPST (to be defined)
Switching Current 10A
Application(s) POWER
Coil Power 760mW
Coil Resistance 350r
Coil Type Non-Latching
Coil Voltage (AC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Number of Contacts 2
Packaging Carton
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Termination Plug
Throw Configuration DPDT
Type Relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot