TE Connectivity RTE24110 Relay 2 Form C DPDT Momentary

MPN
RTE24110
Order Code
15-6906
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £4.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 2,140 in stock

The TE Connectivity RTE24110 relay is a double pole double throw (DPDT) component.

It is designed to provide a momentary switching function.

Typical applications include circuit switching and control in automotive and industrial systems.

The RTE24110 is known for its reliability and compact design.


Contact Configuration 2CO (DPDT)
Application(s) POWER
Coil Current 3.8mA
Coil Power 500mW
Coil Resistance 28.8kR
Coil Type Non-Latching
Coil Voltage (DC) 110v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 12.7mm
Dropout Voltage 11v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 8ms
Package/Case DIP
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPDT
Type Relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot