TE Connectivity RTE24024F Relay Power Signal 2 Form C DPDT Momentary

MPN
RTE24024F
Order Code
15-6944
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 410 in stock

The TE Connectivity RTE24024F is a relay with a double pole double throw (DPDT) configuration.

It features a momentary action and operates with a coil voltage of 24 volts.

Known for its reliability, it is often used in telecommunications and industrial applications.

Its compact design allows for efficient integration into various electronic systems.


Type Relay
Contact Configuration DPDT
Coil Resistance 1.44kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) GENERAL PURPOSE
Coil Current 16.7mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
DC Rated Voltage 30v
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Number of Contacts 2
Operate Time 8ms
Package/Case DIP
Packaging Carton
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2
Termination Plug
Throw Configuration DPDT
Voltage Rating (AC) 400v
Weight 13g

Reviews

Be the first to submit a review

Trustpilot