TE Connectivity RTE24005F Power Relay SPDT 5V DC Coil 10A 250V AC

MPN
RTE24005F
Order Code
15-7205
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RTE24005F is a power relay featuring a single pole double throw (SPDT) configuration.

It operates with a 5V DC coil and can handle up to 10A at 250V AC.

This relay is ideal for switching applications in domestic appliances and industrial equipment.

Its robust design ensures reliable performance in high-demand environments.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Application(s) GENERAL PURPOSE
Approvals CSA, VDE, cULus
Coil Current 80mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (AC) 5v
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 5v
Depth 12.7mm
Dropout Voltage 500mV
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2
Termination Plug
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot