TE Connectivity RTE24005 Relay 5VDC SPDT 10A Power PCB Mount

Order Code:

15-7270

Brand: TE Connectivity MPN: RTE24005
Qty Unit Price (Ex VAT)
60+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
947 in stock, despatched in 5 working days

The TE Connectivity RTE24005 is a power relay designed for PCB mounting, with a 5VDC coil voltage.

It features a single pole double throw (SPDT) configuration and can handle up to 10A of current.

This relay is ideal for switching applications in consumer electronics and industrial machines.

Its compact size and reliable performance make it suitable for various power management tasks.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Manufacturer Series RT2
Max Operating Temperature 70
Min Operating Temperature -40
Mounting Type PCB
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot