TE Connectivity RTD34012 Relay 16A 12VDC SPST NO PCB

MPN
RTD34012
Order Code
15-6977
Country of Origin
Austria
Qty Unit Price (Ex VAT)
70+ £2.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 2,046 in stock

TE Connectivity's RTD34012 is a relay with a single pole, single throw normally open (SPST NO) configuration.

It operates at 12VDC and can handle currents up to 16A.

The relay is designed for printed circuit board (PCB) mounting.

It is typically used in industrial control systems and automotive applications.


Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 16A
Application(s) POWER
Coil Current 33.3mA
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver, Agni90/10
Depth 12.7mm
Length 29.0mm
Max Current Rating 16a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount PCB, Through Hole
Mounting Type PCB
Operate Time 8ms
Package/Case DIP
Packaging Box
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination PC Pin
Throw Configuration SPST
Type Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot