TE Connectivity RTD14730 Relays SPDT 16A 230VAC Power PCB General Purpose

MPN
RTD14730
Order Code
15-6819
Country of Origin
Austria
Qty Unit Price (Ex VAT)
2+ £10.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack order, lead time 4 months

TE Connectivity RTD14730 is a single pole double throw relay with a current rating of 16A and operates at 230VAC.

It is designed for power PCB setups and is suitable for general-purpose applications.

This relay is commonly used in home appliances and industrial automation systems.

The sturdy design ensures reliable performance in various electrical circuits.


Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Application(s) POWER
Coil Power 740mW
Coil Resistance 32.5kR
Coil Type Non-Latching
Coil Voltage (AC) 230v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 34.5v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Mounting Type PCB
Operate Time 8ms
Package Quantity 500
Package/Case DIP
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot