TE Connectivity RTD14012 Power Signal Relay 1 Form C SPDT Momentary

MPN
RTD14012
Order Code
15-6985
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
45+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 45
Available to back orderBack order, lead time 4 months

The TE Connectivity RTD14012 is a momentary PowerSignal relay with a 1 Form C SPDT configuration.

It is designed for situations requiring reliable switching in low-power signal circuits.

The RTD14012 is commonly used in automotive and industrial control applications.

Its compact design ensures efficiency and durability in various demanding environments.


Type Relay
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 16a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Power Consumption 400mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot