TE Connectivity RTD14005 Relay 1 Form C SPDT Momentary Power Signal

MPN
RTD14005
Order Code
15-6800
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £3.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RTD14005 relay features a 1 Form C SPDT configuration.

This momentary powersignal relay is designed for reliable switching.

It is suitable for applications requiring precise control in automotive and industrial settings.

The compact design ensures easy integration into various systems.


Type Relay
Contact Configuration SPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 85
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot