The TE Connectivity RTD-50-M-01 is a male unshrouded coaxial RF connector.
It is known for its robust design, ensuring a secure connection.
Typically used in high-frequency applications, it supports reliable signal transmission.
Ideal for telecommunications and broadcasting systems, it ensures optimal performance.
| Impedance |
50r |
| Mounting Direction |
Straight |
| Body Material |
Copper, Brass |
| Body Plating |
Nickel |
| Center Contact Plating |
Gold |
| Contact Material |
Brass |
| Contact Plating |
Gold |
| Dielectric Material |
PTFE |
| ELV |
Non-Compliant |
| Gender |
Male |
| Housing colour |
Silver |
| Mating cycles |
500 |
| Max Frequency |
2.8GHz |
| Maximum Operating Temperature |
150°C |
| Minimum Operating Temperature |
-55°C |
| Mount |
Free Hanging, Through Hole |
| Number of Ports |
1 |
| Operating Frequency |
0 to 2.8 Hz to GHz |
| Orientation |
Right Angle |
| Package Quantity |
5 |
| Packaging |
Box |
| Plating |
Nickel |
| Polarity |
Standard |
| RoHS Compliant |
No |
| Termination |
Solder |
| Voltage Rating |
500v |