TE Connectivity RTD-50-L-01 RF Connector Male Unshrouded Coaxial

MPN
RTD-50-L-01
Order Code
15-7451
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/10/2026

The TE Connectivity RTD-50-L-01 is a male unshrouded coaxial RF connector.

It offers reliable connectivity and low signal loss, making it suitable for high-frequency applications.

This connector is typically used in telecommunications and data transmission systems.

Its robust design ensures durability and consistent performance in demanding environments.


Contact Finish Termination GOLD
Contact Gender MALE
Insulator Material PTFE
Manufacturer Series RTD-50
Mounting Style RIGHT ANGLE
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot