TE Connectivity RTB14024 Relay 1 Form C SPDT Momentary Power Signal

MPN
RTB14024
Order Code
15-7171
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,380 in stock

TE Connectivity's RTB14024 relay, with part number RTB14024, features a 1 Form C (SPDT) configuration.

It is designed for momentary power and signal switching with excellent reliability.

This relay is typically used in industrial control systems and signal switching applications.

Its compact form factor ensures easy integration into various electronic designs.


Type Relay
Contact Configuration SPDT
Switching Current 20A
Coil Resistance 1.44kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 16.67mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 12a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 1
Operate Time 8ms
Package Quantity 20
Packaging Carton
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot