TE Connectivity RTB14012F Power Signal Relay 1 Form C SPDT Momentary

MPN
RTB14012F
Order Code
15-7312
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Despatched within 5 working days - 20 in stock

The TE Connectivity RTB14012F is a power signal relay featuring a 1 Form C SPDT configuration with a momentary function.

It is designed for reliable switching in various applications such as industrial systems and automotive electronics.

The relay offers excellent electrical performance and high switching capacity.

Typical applications include controlling circuits where a temporary action is required.


Type Relay
Contact Configuration SPDT
Switching Current 12A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) GENERAL PURPOSE
Approvals CSA, VDE, cULus
Coil Current 33.3mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 12a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Current Rating 12a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Packaging Carton
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1
Termination Plug
Throw Configuration SPDT
Voltage Rating (AC) 400v
Weight 0.494oz

Reviews

Be the first to submit a review

Trustpilot