TE Connectivity RTB14005 Relay SPDT 12A 5VDC PCB General Purpose

MPN
RTB14005
Order Code
15-7031
Country of Origin
Austria
Qty Unit Price (Ex VAT)
60+ £4.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RTB14005 is a single pole double throw (SPDT) relay.

It supports a switching current of 12A and operates at 5VDC.

Designed for mounting on printed circuit boards, it is suitable for a variety of general-purpose applications.

Typical uses include automation systems and electronic control panels.


Contact Configuration 1CO (SPDT)
Switching Current 12A
Application(s) POWER
Coil Current 80.6mA
Coil Power 500mW
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 12a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Dropout Voltage 500mV
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Socket
Mounting Type PCB
Operate Time 8ms
Package Quantity 500
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT1, SCHRACK
Termination Plug
Throw Configuration SPDT
Type Relay
Weight 0.494oz
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot