TE Connectivity RT444024 General Purpose Relay 24V 8A 2NO THT Power

MPN
RT444024
Order Code
15-7164
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 26,954 in stock

TE Connectivity RT444024 is a general purpose relay designed for reliable switching, utilising a 24V coil with an 8A current rating.

It features a 2NO (normally open) contact configuration and through-hole technology for sturdy mounting on circuit boards.

This relay is ideal for use in household appliances, lighting control, and industrial automation.

Its robust design ensures dependable operation in a variety of environments.


Coil Voltage 24V
Contact Configuration 2NO
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 24v
Depth 12.7mm
Dropout Voltage 2.4v
ELV Compliant
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Carton
Ratings IP54
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination Plug
Throw Configuration DPST
Type Relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot