TE Connectivity RT444012 General Purpose Relay 12V 8A 2NO THT

MPN
RT444012
Order Code
15-6764
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £5.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 26/09/2026

TE Connectivity's RT444012 relay, RT444012, operates at 12V and handles up to 8A with a 2NO (two normally open) contact configuration.

It is designed for through-hole technology (THT) mounting.

The relay is ideal for general-purpose applications requiring reliable switching.

Typical uses include automotive electronics, domestic appliances, and industrial control systems.


Coil Voltage 12V DC
Contact Configuration 2NO
Application(s) POWER
Coil Current 33.3mA
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver
Depth 12.7mm
Length 29.0mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package/Case DIP
Packaging Rail/Tube
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPST
Type Relay
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot