TE Connectivity RT425615 General Purpose Relay 16A 250V Coil DPDT

Order Code:

15-7241

Brand: TE Connectivity MPN: RT425615
Qty Unit Price (Ex VAT)
20+ £8.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderBack order, lead time 14 days

The TE Connectivity RT425615 is a general purpose relay with a DPDT configuration.

It features a 16A current rating and can handle voltages up to 250V.

The relay is suitable for various switching applications in industrial and commercial environments.

It provides reliable control within electrical circuits.


Coil Voltage 115V AC
Contact Configuration 2CO (DPDT)
Switching Current 16A
Max Operating Temperature 70
Min Operating Temperature -40
Termination Type SOLDER
Type Relay

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot