TE Connectivity RT425024 Power Signal Relay 2 Form C DPDT Momentary

MPN
RT425024
Order Code
15-7065
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £11.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 6,382 in stock

The TE Connectivity RT425024 PowerSignal Relay 2 Form C DPDT Momentary is a dependable relay designed for signal switching applications.

With its 2 Form C DPDT contacts, it offers reliable momentary contact functionality.

It is commonly used in industrial control panels and automation systems where quick and precise signal relay is needed.

The relay is engineered for durability and efficiency, making it suitable for demanding applications.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 1.44kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 16.7mA
Coil Type Non-Latching
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver, Gold
Current Rating 8a
DC Rated Voltage 24v
Depth 12.7mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot