TE Connectivity RT425012 Ring Tongue Power Signal Relay 2 Form C DPDT Momentary

MPN
RT425012
Order Code
15-6823
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £11.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 2,090 in stock

The TE Connectivity RT425012 is a RT PowerSignal Relay featuring a 2 Form C DPDT configuration.

With a momentary function, it is designed for reliable switching applications.

Commonly used in industrial control panels, it ensures precise control and signal switching.

The compact design of RT425012 allows for easy integration into various electronic systems.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 360r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 33.3mA
Coil Type Non-Latching
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Gold
Current Rating 8a
DC Rated Voltage 12v
Depth 12.7mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot