TE Connectivity RT425005 General Purpose Relay 5V Coil SPDT 8A 250VAC

MPN
RT425005
Order Code
15-7039
Country of Origin
Austria
Qty Unit Price (Ex VAT)
25+ £7.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 1,022 in stock

The TE Connectivity RT425005 is a general purpose relay with a 5V coil.

It features a single pole double throw (SPDT) configuration.

The relay supports a current of up to 8A at 250VAC.

Typical applications include industrial control systems and automation equipment.


Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Application(s) POWER
Approvals UL, CSA, VDE
Coil Current 80.6mA
Coil Resistance 62r
Coil Type Non-Latching
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Gold, Silver
Current Rating 8a
DC Rated Voltage 5v
Depth 12.7mm
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Packaging Rail/Tube
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Type Relay

Reviews

Be the first to submit a review

Trustpilot