TE Connectivity RT424A05 Relay General Purpose Compact SPST 5V DPDT

MPN
RT424A05
Order Code
15-6745
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
25+ £5.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 2,795 in stock

TE Connectivity RT424A05 is a relay designed for general-purpose applications.

It features a compact design with SPST and DPDT configurations.

The relay operates at 5V, making it suitable for low-voltage applications.

Typical applications include home appliances, industrial controls, and automotive systems.


Contact Configuration SPST (to be defined)
Application(s) POWER
Coil Current 80.65mA
Coil Power 403mW
Coil Resistance 62r
Coil Type Latching, Single Coil
Coil Voltage (DC) 5v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Depth 12.7mm
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -10°C
Mount Through Hole, PCB
Operate Time 10ms
Package Quantity 1000
Packaging Carton
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 5ms
RoHS Compliant Yes
Series RT2 Bistable, SCHRACK
Termination PCB
Throw Configuration DPDT
Type Relay
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot