TE Connectivity RT424615 Relay 2 Form C DPDT Momentary Power Signal

MPN
RT424615
Order Code
15-6991
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £10.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity RT424615 is a DPDT relay designed for switching applications.

It features a momentary function with 2 Form C contacts.

This relay is ideal for power and signal control in electronic circuits.

Typical applications include automation systems and industrial controls.


Type Relay
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 8.1kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals CSA, VDE, cULus
Coil Type Non-Latching
Coil Voltage (AC) 115v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Current Rating 8a
Depth 12.7mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package/Case DIP
Packaging Rail/Tube
Radiation Hardening No
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT
Voltage Rating (AC) 400v

Reviews

Be the first to submit a review

Trustpilot