TE Connectivity RT424524 Relay Power Signal 2 Form C DPDT Momentary

MPN
RT424524
Order Code
15-7250
Country of Origin
Austria
  • Free UK shipping available
Qty Unit Price (Ex VAT)
70+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 5,587 in stock

The TE Connectivity RT424524 is a relay offering power and signal capabilities with a 2 Form C double pole double throw configuration.

It functions momentarily, providing versatility for switching applications.

This component is ideal for industrial automation, energy management, and control systems.

The RT424524 ensures reliable performance in demanding environments.


Type Relay
Contact Configuration DPDT
Switching Current 8A
Coil Resistance 350r
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Approvals CSA, VDE, cULus
Coil Power 760mW
Coil Type Non-Latching
Coil Voltage (AC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Type 2 change-overs
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 12.7mm
Dropout Voltage 3.6v
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 70°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Package/Case DIP
Packaging Carton
Ratings IP54
Reach SVHC Compliant Unknown
Relay Type General Purpose
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PCB
Throw Configuration DPDT
Voltage Rating (AC) 400v
Weight 13g

Reviews

Be the first to submit a review

Trustpilot