TE Connectivity RT424110 Power Signal Relay 2 Form C DPDT Momentary

MPN
RT424110
Order Code
15-7192
Country of Origin
China
Qty Unit Price (Ex VAT)
40+ £5.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Available to back orderBack order, lead time 4 months

The TE Connectivity RT424110 is a power signal relay featuring a 2 Form C DPDT contact arrangement.

It is designed for momentary operation, providing reliable switching in complex circuits.

Typical applications include telecommunications, control systems, and home automation.

Its compact design ensures efficiency in both commercial and industrial settings.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 28.8kRO
Length 29mm
Width 12.7mm
Height 15.7mm
Application(s) POWER
Coil Current 3.8mA
Coil Power 420mW
Coil Type Non-Latching
Coil Voltage (DC) 110v
Contact Current Rating 8a
Contact Material Silver
Depth 12.7mm
Max Current Rating 15a
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Packaging Rail/Tube
Power Consumption 400mW
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PC Pin
Throw Configuration DPDT

Reviews

Be the first to submit a review

Trustpilot