TE Connectivity RT424048 Relay Power Signal 2 Form C DPDT Momentary

MPN
RT424048
Order Code
15-7214
Country of Origin
Austria
Qty Unit Price (Ex VAT)
50+ £5.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Despatched within 5 working days - 303 in stock

TE Connectivity's RT424048 relay features a 2 Form C DPDT configuration for versatile switching.

This relay operates in a momentary manner, providing temporary connection.

It is suitable for signal and power applications, supporting a variety of load types.

Typical uses include industrial automation and control systems.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot