TE Connectivity RT424024F General Purpose Relay 4PDT 10A 24VDC

MPN
RT424024F
Order Code
15-6930
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

TE Connectivity's RT424024F is a general purpose 4PDT relay.

It supports a coil voltage of 24VDC and can handle a current of up to 10A.

This relay is ideal for use in industrial control systems and signal switching.

It is valued for its reliability and versatile application.


Coil Voltage 24V DC
Contact Configuration 4CO (4PDT)
Switching Current 10A
Application(s) POWER
Approvals CSA, VDE, cULus
Coil Current 16.7mA
Coil Power 400mW
Coil Resistance 1.44kR
Coil Type Non-Latching
Coil Voltage (AC) 24v
Coil Voltage (DC) 24v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Current Rating 8a
Depth 12.7mm
Height 15.7
Length 29.0mm
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Number of Contacts 2
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2
Termination PCB
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot