TE Connectivity RT424024 Relay Power Signal 2 Form C DPDT Momentary

MPN
RT424024
Order Code
15-7076
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
100+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Despatched within 5 working days - 3,685 in stock

The TE Connectivity RT424024 is a relay designed for power signal switching with a 2 Form C DPDT configuration.

It is a momentary relay, meaning it only maintains its state while energised.

This relay is commonly used in industrial control systems and automation processes.

Its robust design ensures reliable performance in demanding applications.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Number of Terminals 8
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot