TE Connectivity RT424012F Relay 2 Form C DPDT Momentary

MPN
RT424012F
Order Code
15-7218
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
60+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Available to back orderBack order, lead time 4 months

The TE Connectivity RT424012F relay is a 2 Form C DPDT momentary relay.

It features a coil voltage of 12 volts and supports switching of both AC and DC loads.

This relay is typically used in industrial automation, control panels, and telecommunications equipment.

Its compact design and reliable switching make it ideal for various electromechanical applications.


Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Application(s) GENERAL PURPOSE
Approvals CSA, VDE, cULus
Coil Current 33.3mA
Coil Power 400mW
Coil Resistance 360r
Coil Type Non-Latching
Coil Voltage (AC) 12v
Coil Voltage (DC) 12v
Contact Current Rating 8a
Contact Material Silver, Agni90/10
Contact Voltage Rating (AC) 250v
Current Rating 8a
DC Rated Voltage 12v
Depth 12.7mm
Dropout Voltage 1.2v
ELV Compliant
Height 15.7
Length 29.0mm
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole, PCB
Operate Time 8ms
Package Quantity 20
Package/Case DIP
Packaging Carton
Power Consumption 400mW
Radiation Hardening No
Reach SVHC Compliant Unknown
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2
Termination PCB
Throw Configuration DPDT
Type Relay
Voltage Rating (AC) 400v
Weight 13g
Width 12.7mm

Reviews

Be the first to submit a review

Trustpilot