TE Connectivity RT424012 Relay 2 Form C DPDT Momentary Power Signal

MPN
RT424012
Order Code
15-6853
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
80+ £2.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 80
Despatched within 5 working days - 41,313 in stock

TE Connectivity RT424012 is a relay designed for switching applications.

It features a 2 Form C (DPDT) contact arrangement, suitable for momentary power signal operations.

Its compact design is ideal for automation and control systems.

Typical applications include use in electronic devices and industrial machinery.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Width 12.7mm
Height 15.7mm
Manufacturer Series RT2
Maximum Operating Temperature 70
Minimum Operating Temperature -40
Termination Type SOLDER

Reviews

Be the first to submit a review

Trustpilot