TE Connectivity RT424006 Power Signal Relay 2FormC DPDT Momentary

MPN
RT424006
Order Code
15-6978
Country of Origin
China
Qty Unit Price (Ex VAT)
60+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 60
Despatched within 5 working days - 2,230 in stock

TE Connectivity's RT424006 is a PowerSignal relay designed for applications requiring momentary switching.

It features a 2FormC DPDT configuration, ideal for controlling separate circuits.

The relay is well-suited for industrial and automation applications, ensuring reliable connectivity.

It supports efficient power distribution and signal switching in various electronic systems.


Type Relay
Contact Configuration DPDT
Switching Current 20A
Coil Resistance 90r
Length 29mm
Width 12.7mm
Height 15.7mm
Coil Current 66.7mA
Coil Power 400mW
Coil Type Non-Latching
Coil Voltage (DC) 6v
Contact Current Rating 8a
Contact Material Silver
Contact Voltage Rating (AC) 250v
Dropout Voltage 600mV
ELV Compliant
Max Voltage Rating (AC) 400v
Maximum Operating Temperature 85°C
Minimum Operating Temperature -40°C
Mount Through Hole
Operate Time 8ms
Packaging Carton
Relay Type General Purpose
Release Time 6ms
RoHS Compliant Yes
Series RT2, SCHRACK
Termination PCB
Throw Configuration DPDT
Weight 13g

Reviews

Be the first to submit a review

Trustpilot